Phoenix Contact Straight Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 859-2099
- Mfr. Part No.:
- 1500868
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.95
(exc. VAT)
£27.54
(inc. VAT)
FREE delivery for orders over £50.00
- 39 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Units | Per unit |
---|---|
1 + | £22.95 |
*price indicative
- RS Stock No.:
- 859-2099
- Mfr. Part No.:
- 1500868
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | SAC | |
Cross Sectional Area | (Signal Line) 4x 0.34 mm² | |
Number of Cores | 4 | |
Sheath Material | PUR | |
Length | 1.5m | |
Sheath Colour | Black/Grey | |
Connector 1 | M12 | |
Connector 1 Number of Contacts | 4 | |
Connector 1 Orientation | Straight | |
Connector 1 Gender | Male | |
Connector 2 Gender | Female | |
Connector 2 Orientation | Straight | |
Connector 2 Number of Contacts | 4 | |
Connector 2 Housing Gender | Female | |
Connector 2 | M12 | |
Coding | A | |
Shielding | Shielded | |
Current Rating | 4 A | |
Voltage Rating | 250 V | |
IP Rating | IP65, IP67 | |
Minimum Bend Radius | 10 x D (Flexible) 5 x D (Fixed) | |
Insulation Material | PUR | |
Fire Behaviour | Flame Retardant | |
Standards Met | EAC | |
Oil Resistant | Yes | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +90°C | |
Connector 1 Housing Gender | Male | |
Operating Temperature Range | -25 → +90 °C | |
Conductor Material | Bare Cu litz wires | |
Cable Shape | Round | |
American Wire Gauge | 22 AWG | |
Conductor Resistance | 58 O/km | |
Outer Diameter | 4.95 ±0.15mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Cross Sectional Area (Signal Line) 4x 0.34 mm² | ||
Number of Cores 4 | ||
Sheath Material PUR | ||
Length 1.5m | ||
Sheath Colour Black/Grey | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Connector 2 Orientation Straight | ||
Connector 2 Number of Contacts 4 | ||
Connector 2 Housing Gender Female | ||
Connector 2 M12 | ||
Coding A | ||
Shielding Shielded | ||
Current Rating 4 A | ||
Voltage Rating 250 V | ||
IP Rating IP65, IP67 | ||
Minimum Bend Radius 10 x D (Flexible) 5 x D (Fixed) | ||
Insulation Material PUR | ||
Fire Behaviour Flame Retardant | ||
Standards Met EAC | ||
Oil Resistant Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +90°C | ||
Connector 1 Housing Gender Male | ||
Operating Temperature Range -25 → +90 °C | ||
Conductor Material Bare Cu litz wires | ||
Cable Shape Round | ||
American Wire Gauge 22 AWG | ||
Conductor Resistance 58 O/km | ||
Outer Diameter 4.95 ±0.15mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor Actuator Cable, A Coded, 22AWG - SAC-4P-M12MS/ 1,5-PUR/M12FS SH - 1500868
As it has four cores, this cable gives you fast and efficient data transfer without excess wiring clutter. The conductors are made from bare copper litz, which is highly conductive and has a high melting point, making it a safe bet for applications that can get overheated. For improved health and safety, the outer sheath is halogen-free.
Features & Benefits
• Broad operating temperature range between -25°C and +90°C means it withstands harsh industrial conditions
• PUR sheath is resistant to oils and chemicals so it's ideal for factory settings
• Compact 1.5m length means it's suitable for busy setups
Related links
- Phoenix Contact Straight Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Straight Female 4 way M8 to Straight Male 4 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Straight Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Straight Male 4 way M12 to Straight Female 4 way M8 Sensor Actuator Cable, 1.5m
- Phoenix Contact Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- Phoenix Contact Right Angle Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 1.5m