Phoenix Contact Male 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 0.5 m
- RS Stock No.:
- 857-6142
- Mfr. Part No.:
- 1530595
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.04
(exc. VAT)
£18.05
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.04 |
*price indicative
- RS Stock No.:
- 857-6142
- Mfr. Part No.:
- 1530595
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC-E-M5MS | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 0.5m | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-105 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC-E-M5MS | ||
Product Type Sensor Actuator Cable | ||
Cable Length 0.5m | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-105 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Flush-type connector, 4-position, Plug, straight, M5, Front mounting, M5 x 0.5, Individual wires, cable length: 0.5 m, 0.14 mm², TPE litz wire
Related links
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 0.5 m
- Lumberg Automation Male 4 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Actuator/Sensor Cable, 0.5 m
- Phoenix Contact Female 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 0.5 m
- Telemecanique Sensors Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 0.5 m
