Phoenix Contact Female 5 way M8 to Bus Cable, 500mm
- RS Stock No.:
- 857-0608
- Mfr. Part No.:
- 1424233
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £14.99 |
*price indicative
- RS Stock No.:
- 857-0608
- Mfr. Part No.:
- 1424233
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | SACC-E-M8FS | |
Number of Cores | 5 | |
Cross Sectional Area | 0.25 mm² | |
Length | 500mm | |
Connector 1 Number of Contacts | 5 | |
Connector 1 | M8 | |
Connector 1 Gender | Female | |
Mounting Type | Panel Mount | |
Current Rating | 3 A | |
Voltage Rating | 30 V | |
IP Rating | IP67 | |
American Wire Gauge | 26 AWG | |
Connector 1 Housing Gender | Female | |
Cable Shape | Round | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series SACC-E-M8FS | ||
Number of Cores 5 | ||
Cross Sectional Area 0.25 mm² | ||
Length 500mm | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 M8 | ||
Connector 1 Gender Female | ||
Mounting Type Panel Mount | ||
Current Rating 3 A | ||
Voltage Rating 30 V | ||
IP Rating IP67 | ||
American Wire Gauge 26 AWG | ||
Connector 1 Housing Gender Female | ||
Cable Shape Round | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Flush-type connector, DeviceNet™, 5-position, Socket, straight, M8, Front mounting, M10, Individual wires, cable length: 0.5 m, 0.25 mm², PVC litz wire
Related links
- Phoenix Contact Male 5 way M8 to Bus Cable, 500mm
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Bus Cable, 500mm
- Phoenix Contact Female 5 way M12 to Bus Cable, 500mm
- Phoenix Contact Straight Female M8 to Straight Male M8 Bus Cable, 500mm
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 500mm
- Phoenix Contact Female 2 way M12 to Bus Cable, 500mm
- Phoenix Contact Straight Male 5 way M12 to Straight Female 5 way M12 Bus Cable, 500mm
- Phoenix Contact Straight Female 5 way M12 to Right Angle Male 5 way M12 Bus Cable, 500mm