Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 2m
- RS Stock No.:
- 856-6031
- Mfr. Part No.:
- 1518436
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.09
(exc. VAT)
£26.51
(inc. VAT)
FREE delivery for orders over £50.00
- 23 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 999,999,976 unit(s) shipping from 03 December 2025
Units | Per unit |
---|---|
1 + | £22.09 |
*price indicative
- RS Stock No.:
- 856-6031
- Mfr. Part No.:
- 1518436
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | SAC-5P-MS | |
Number of Cores | 5 | |
Cross Sectional Area | 0.25 mm² | |
Length | 2m | |
Sheath Colour | Black | |
Sheath Material | PUR | |
Connector 1 Gender | Male | |
Connector 1 | M12 | |
Connector 1 Number of Contacts | 5 | |
Connector 2 Number of Contacts | 5 | |
Connector 2 Gender | Female | |
Connector 2 Housing Gender | Female | |
Connector 2 | M12 | |
Coding | A | |
Current Rating | 4 A | |
Voltage Rating | 60 V | |
IP Rating | IP65, IP67, IP68 | |
Outer Diameter | 6.3mm | |
Conductor Material | Bare Cu litz wires | |
Minimum Bend Radius | 63 mm | |
Insulation Material | PVC | |
Cable Shape | Twisted Pair | |
Connector 1 Housing Gender | Male | |
American Wire Gauge | 18 AWG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P-MS | ||
Number of Cores 5 | ||
Cross Sectional Area 0.25 mm² | ||
Length 2m | ||
Sheath Colour Black | ||
Sheath Material PUR | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 5 | ||
Connector 2 Number of Contacts 5 | ||
Connector 2 Gender Female | ||
Connector 2 Housing Gender Female | ||
Connector 2 M12 | ||
Coding A | ||
Current Rating 4 A | ||
Voltage Rating 60 V | ||
IP Rating IP65, IP67, IP68 | ||
Outer Diameter 6.3mm | ||
Conductor Material Bare Cu litz wires | ||
Minimum Bend Radius 63 mm | ||
Insulation Material PVC | ||
Cable Shape Twisted Pair | ||
Connector 1 Housing Gender Male | ||
American Wire Gauge 18 AWG | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 2m
- Phoenix Contact Male 5 way M12 to Sensor Actuator Cable, 2m
- Phoenix Contact Straight Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 2m
- Phoenix Contact Straight Male 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 2m
- Phoenix Contact Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 2m
- RS PRO Straight Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 2m
- RS PRO Straight Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 2m
- Phoenix Contact Right Angle Male 5 way M12 to Sensor Actuator Cable, 2m