Phoenix Contact Cable assembly, 2m
- RS Stock No.:
- 803-6818
- Mfr. Part No.:
- 1507117
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 803-6818
- Mfr. Part No.:
- 1507117
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | SAC-5P- 2.0-900/M12FSB | |
Cross Sectional Area | 0.25 mm² | |
Sheath Colour | Black | |
Length | 2m | |
Sheath Material | Polyurethane PUR | |
American Wire Gauge | 24 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P- 2.0-900/M12FSB | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Black | ||
Length 2m | ||
Sheath Material Polyurethane PUR | ||
American Wire Gauge 24 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Bus System Cable Assemblies, M12 Speedcon to Free End
A range of Speedcon M12 bus system connector cable assemblies, angled M12 connector to free end connector. A-coded and compatible with CANopen and DeviceNet systems, M12 5 way connectors with PVC grey shielded cable in a variety of lengths to suit many applications.
Operating temperature range -25 to +90 °C
IP67 rated once mated
IP67 rated once mated