Phoenix Contact Straight Female 4 way M8 to Straight Male 4 way M12 Sensor Actuator Cable, 500mm
- RS Stock No.:
- 802-5127
- Mfr. Part No.:
- 1405994
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 50 units)*
£1,027.55
(exc. VAT)
£1,233.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £1,027.55 | £20.551 |
5 - 24 | £976.18 | £19.524 |
25 + | £924.80 | £18.496 |
*price indicative
- RS Stock No.:
- 802-5127
- Mfr. Part No.:
- 1405994
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | SAC-4P-MS/0.5-542/M8FSSH SCOBK | |
Cross Sectional Area | 0.25 mm² | |
Sheath Material | PVC | |
Sheath Colour | Yellow | |
Length | 500mm | |
Connector 1 Orientation | Straight | |
Connector 1 | M8 | |
Connector 1 Number of Contacts | 4 | |
Connector 1 Gender | Female | |
Connector 2 Orientation | Straight | |
Connector 2 Gender | Male | |
Connector 2 | M12 | |
Connector 2 Housing Gender | Male | |
Connector 2 Number of Contacts | 4 | |
Coding | A | |
Shielded/Unshielded | Shielded | |
Connector 1 Housing Gender | Female | |
American Wire Gauge | 24 AWG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P-MS/0.5-542/M8FSSH SCOBK | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Material PVC | ||
Sheath Colour Yellow | ||
Length 500mm | ||
Connector 1 Orientation Straight | ||
Connector 1 M8 | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Gender Female | ||
Connector 2 Orientation Straight | ||
Connector 2 Gender Male | ||
Connector 2 M12 | ||
Connector 2 Housing Gender Male | ||
Connector 2 Number of Contacts 4 | ||
Coding A | ||
Shielded/Unshielded Shielded | ||
Connector 1 Housing Gender Female | ||
American Wire Gauge 24 AWG | ||
Sensor/Actuator 4 Way Cable Assemblies, M12 to M8 Speedcon
M12 to M8 Speedcon connector cable assemblies, 4 way in a variety of cable lengths with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V and IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Related links
- Phoenix Contact Straight Female 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Straight Female 4 way M12 to Right Angle Male 4 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Straight Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Straight Female 4 way M12 to Sensor Actuator Cable, 500mm
- Phoenix Contact Right Angle Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Straight Male 4 way M12 to Straight Female 4 way M12 Actuator/Sensor Cable, 500mm
- RS PRO Straight Female 4 way M12 to Straight Male M12 Sensor Actuator Cable, 500mm