Brad Junction Box
- RS Stock No.:
- 751-9211
- Mfr. Part No.:
- BKY403P-FBA
- Brand:
- Brad
Stock information currently inaccessible
- RS Stock No.:
- 751-9211
- Mfr. Part No.:
- BKY403P-FBA
- Brand:
- Brad
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Sheath Colour | Yellow | |
| Voltage Rating | 10 → 30 V dc | |
| Current Rating | 12 A | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Sheath Colour Yellow | ||
Voltage Rating 10 → 30 V dc | ||
Current Rating 12 A | ||
- COO (Country of Origin):
- PL
Brad® Ultra-Lock® M12 Distribution Boxes with Field Attachable HR Terminal Strip
Brad® Ultra-Lock® M12 distribution boxes with dual wired M12 5 pole female ports and attachable HR terminal strips for use with PNP sensors. These Brad® Ultra-Lock® M12 distribution boxes are top mounting have two inputs and outputs per portand LED indication for power and signal triggering. The housings of these Brad® Ultra-Lock® M12 distribution boxes are made from PBT with a nickel plated brass port shell and gold plated copper alloy contacts. These Brad® Ultra-Lock® M12 junction boxes accept Ultra-Lock and threaded M12 cordsets.
Fully potted and factory assembled for easy installation
Home run terminal strips allow flexibility of cable choice and trimming to length on machine
6A max per port, 12A max for whole module
IP67, NEMA 6 rated
LED indication for power and sensor triggering
Home run terminal strips allow flexibility of cable choice and trimming to length on machine
6A max per port, 12A max for whole module
IP67, NEMA 6 rated
LED indication for power and sensor triggering
BRAD - M12
