Phoenix Contact Male 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 721-1294
- Mfr. Part No.:
- 1419700
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£38.74
(exc. VAT)
£46.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £38.74 |
| 5 - 24 | £36.80 |
| 25 + | £34.87 |
*price indicative
- RS Stock No.:
- 721-1294
- Mfr. Part No.:
- 1419700
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 12 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 12 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | cULus, EAC, IEC 61076-2-101, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 12 | ||
Connector Type B Unterminated | ||
Number of Contacts B 12 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals cULus, EAC, IEC 61076-2-101, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Cable Assembly, M12 to Unterminated, 500mm - SACC-DSI-M12MS-12CON-M16/0,5 - 1419700
This Phoenix Contact cable assembly connects to your sensor or actuator for high-speed data transmission. The M12 connector is designed for rear mounting to your electrical device, while the other unterminated end has eight wires for customising your connection according to your needs.
The connector has a knurled design for easy fastening to the terminal. The die-cast zinc material provides high strength and corrosion resistance for use in harsh environments. Its nitrile rubber (NBR) seal has good resistance to water and oil to keep the connector protected against damage.
Thanks to its copper-tin alloy contacts, the cable has a high level of conductivity for reliable signal transmission. The contacts are also gold-plated to ensure durability and resistance to rust. The assembly has an IP67 (ingress protection) rating for protection against dust and temporary submersion in water, so it can withstand demanding environmental conditions.
Features & Benefits
• Flat nut on back of connector twists securely into rear mount for simple, secure installation
• High insulation resistance of 100MΩ (megaohms) to prevent current leakage and protect against electric shock
• Short cable length of 500mm for connections in tight spaces
M12 Flush-type connector with individual litz wires, rear mounting
Sensor/ actuator flush-type connector
M12 SPEEDCON
Rear/ screw mounting with M16 thread
With 0.5 m TPE litz wire
Related links
- Phoenix Contact Male 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact 12 way M12 to Female 12 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 8 way M12 to Unterminated 8 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 0.5 m
