Phoenix Contact Male 8 way M12 to Sensor Actuator Cable, 500 mm

Bulk discount available

Subtotal (1 unit)*

£23.16

(exc. VAT)

£27.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 20 April 2026
  • Plus 12 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£23.16
5 - 24£22.03
25 - 49£20.87
50 +£19.69

*price indicative

RS Stock No.:
721-1241
Mfr. Part No.:
1441561
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SACC-SQ

Cable Length

500mm

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

8

Voltage

30V

Standards/Approvals

No

IP Rating

IP67

COO (Country of Origin):
DE

M12 Flush-type connector with individual litz wires, flange mounting


M12 Sensor/ Actuator flush-typ connector

For front mounting

Square flange 25mm

With 0.5 m TPE litz wire

Related links