Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 500mm

Bulk discount available

Subtotal (1 unit)*

£18.10

(exc. VAT)

£21.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£18.10
5 - 24£17.23
25 - 49£16.29
50 +£15.38

*price indicative

RS Stock No.:
721-1235
Mfr. Part No.:
1420003
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

500mm

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Mounting Type

Panel Mount

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP67

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

COO (Country of Origin):
DE

M12 Flush-type connector with individual litz wires, flange mounting


M12 Sensor/ Actuator flush-typ connector
For front mounting
Square flange 25mm
With 0.5 m TPE litz wire

Related links