Lumberg Automation Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

Save 15% when you buy 50 units

Subtotal (1 unit)*

£11.02

(exc. VAT)

£13.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£11.02
5 - 24£10.46
25 - 49£9.91
50 +£9.36

*price indicative

RS Stock No.:
457-6078
Mfr. Part No.:
RKMV 3-224/2M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKMV

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Material

Polyurethane PUR

Sheath Colour

Black

Length

2m

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Number of Contacts

3

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP69K

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Insulation Material

PP

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

American Wire Gauge

22 AWG

Related links