Belden Cable assembly, 2m
- RS Stock No.:
- 457-6028
- Mfr. Part No.:
- RKWT 4-225/2M
- Brand:
- Belden
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative

- RS Stock No.:
- 457-6028
- Mfr. Part No.:
- RKWT 4-225/2M
- Brand:
- Belden
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Belden | |
Number of Cores | 4 | |
Cross Sectional Area | 0.34 mm² | |
Sheath Colour | Black | |
Sheath Material | Polyurethane PUR | |
Length | 2m | |
Voltage Rating | 250 V dc | |
Current Rating | 4 A | |
IP Rating | IP68, IP69 | |
Operating Temperature Range | -25 → +80 °C | |
Conductor Material | Copper Alloy | |
Outer Diameter | 14.5mm | |
American Wire Gauge | 22 | |
Cable Shape | Round | |
Select all | ||
---|---|---|
Brand Belden | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Black | ||
Sheath Material Polyurethane PUR | ||
Length 2m | ||
Voltage Rating 250 V dc | ||
Current Rating 4 A | ||
IP Rating IP68, IP69 | ||
Operating Temperature Range -25 → +80 °C | ||
Conductor Material Copper Alloy | ||
Outer Diameter 14.5mm | ||
American Wire Gauge 22 | ||
Cable Shape Round | ||
Related links
- Lumberg Automation Female 4 way M12 to Sensor Actuator Cable, 2m
- Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 2m
- Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
- Lumberg Automation Right Angle Female 3 way M12 to Unterminated Sensor Actuator Cable, 2m
- Telemecanique Sensors Straight Female M12 to Straight Male M12 Cable assembly, 2m
- Harting Cable assembly, 2m
- Edimax SFP+ SFP+ Cable assembly, 2m
- Lumberg Cable Assembly, 2m