Phoenix Contact Female 3 way M8, Straight to Female Straight Socket M8 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 256-1739
- Mfr. Part No.:
- 1404470
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.30
(exc. VAT)
£18.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.30 |
*price indicative
- RS Stock No.:
- 256-1739
- Mfr. Part No.:
- 1404470
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight Socket M8 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Straight Socket M8 | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP65, IP67, IP68 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact sensor and actuator cable with five number of positions and one cable outlet, has B standard coding with nominal voltage of 30 V AC/DC and nominal current of 4A.
EAC approved
UL Approved
Halogen Free
Oil Resistant
RoHS Complaint
Related links
- Phoenix Contact Female 8 way M8 1.5 m
- Phoenix Contact Female 4 way M8 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Female 3 way M8 10 m
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 1.5 m
