Phoenix Contact Male 5 way M12 to Female 5 way M12 Bus Cable, 10 m
- RS Stock No.:
- 248-2320
- Mfr. Part No.:
- 1518300
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£70.88
(exc. VAT)
£85.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.88 |
*price indicative
- RS Stock No.:
- 248-2320
- Mfr. Part No.:
- 1518300
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | 0-920/FS SCO, SAC-5P-MS/10 | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 48V | |
| Standards/Approvals | EAC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series 0-920/FS SCO, SAC-5P-MS/10 | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 48V | ||
Standards/Approvals EAC | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact bus system cable has 19x 0.13 mm conductor structure signal line. It has IP65 and IP67 degree of protection with 10 m cable length.
Rated current at 40°C 4 A
Rated voltage 48 V AC, 60 V DC
Number of positions 5
Signal type/category CANopen®, DeviceNet™
Related links
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
