Molex Straight Female 5 way 1/2 in Circular to Unterminated Sensor Actuator Cable, 1m
- RS Stock No.:
- 180-5646
- Mfr. Part No.:
- 1300138076
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-5646
- Mfr. Part No.:
- 1300138076
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130013 | |
| Length | 1m | |
| Connector 1 Gender | Female | |
| Connector 1 | 1/2 in Circular | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 5 | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Mounting Type | Panel Mount | |
| IP Rating | IP67 | |
| American Wire Gauge | 16 AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130013 | ||
Length 1m | ||
Connector 1 Gender Female | ||
Connector 1 1/2 in Circular | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 5 | ||
Connector 2 Unterminated | ||
Coding A | ||
Mounting Type Panel Mount | ||
IP Rating IP67 | ||
American Wire Gauge 16 AWG | ||
- COO (Country of Origin):
- PL
Mini-Change Receptacle, 5 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 1.0m (3.28') Length
