Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 15 m
- RS Stock No.:
- 535-141
- Mfr. Part No.:
- 1530841
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£89.37
(exc. VAT)
£107.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.37 |
*price indicative
- RS Stock No.:
- 535-141
- Mfr. Part No.:
- 1530841
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Cable Length | 15m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Cable Length 15m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 30V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is engineered for seamless connectivity in diverse automation applications. Featuring a 5-position design, it showcases Advanced shielding technology, ensuring reliable signal transmission even in electromagnetically challenging environments. Crafted from halogen-free PUR material with a sleek black-grey finish, it stands out not only for its functional excellence but also for its robust construction, capable of withstanding rigorous operational demands. Its versatile design allows for flexible installation options, accommodating fixed and movable setups. With efficient specifications concerning voltage and current ratings, this product represents a dependable choice for optimising automation performance.
Supports a broad temperature range for versatile applications
Offers a Compact design, Ideal for tight installation spaces
Built to endure up to 10 million bending cycles for superior durability
Meets international standards ensuring high performance
Lightweight construction facilitates easy handling and installation
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 15 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 15 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 15 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 15 m
- Phoenix Contact Male 5 way Straight to Female 2 way Straight Bus Cable, 15 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 15 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 5 way M12 15 m
