Phoenix Contact Free Cable End, Free Cable End to Female 5 way M12, M12, Straight, Straight Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 488-102
- Mfr. Part No.:
- 1424957
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-102
- Mfr. Part No.:
- 1424957
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 2m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 2m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 5 | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Voltage 48, 60V ac | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed to simplify and enhance your industrial connectivity solutions. With its robust construction and highly flexible design, it meets the demanding requirements found in automation applications. Equipped with a 5-position socket configuration and PVC outer sheath, this cable offers reliable performance in even the toughest environments. The intelligent construction allows for easy installation, making it the ideal choice for machine builders and system integrators. Its excellent insulation resistance and environmental protection ratings ensure lasting durability, while the sleek design reaffirms its aesthetic appeal, seamlessly integrating into various setups. This cable takes pride in its versatility, accommodating different applications without sacrificing quality.
Constructed from high quality PVC for optimal flexibility
Designed for ease of installation in a variety of settings
5 position connector type fosters enhanced connectivity options
Resistant to a wide range of temperatures ensuring all weather performance
High insulation resistance provides outstanding electrical safety
Meets stringent environmental demands with IP65 IP67 and IP68 ratings
Non returnable and made to order for customer specific needs
Features a coding type that prevents incorrect connections
Related links
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 2 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact 8 way Free Cable End M12 Straight
