Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m

Subtotal (1 pack of 50 units)*

£2,360.44

(exc. VAT)

£2,832.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2,360.44£47.209

*price indicative

RS Stock No.:
483-065
Mfr. Part No.:
1558425
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

1m

Jacket Colour

Red

Jacket Material

Polyvinyl Chloride

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Straight

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cULus Listed, EAC-RoHS

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable provides robust connectivity solutions tailored for industrial applications. Designed for reliability, it offers a seamless interface with CC link systems, ensuring high speed data transfer up to 10 Mbps. Its preassembled construction guarantees quick and straightforward installations, while the durable PVC jacket protects against environmental wear and tear. Engineered with a red, shielded design, this cable is perfect for use in control cabinets and various automation setups. It also features IP65 and IP67 ratings, making it suitable for demanding conditions, ensuring operational integrity even in harsh environments.

Enhanced signal integrity ensures optimal performance in data communication

Flame resistant materials contribute to safety in installations

Lightweight design facilitates ease of handling and installation

Pre assembled structure minimises setup time and complexity

Adaptable to various automation applications improving system flexibility

IP65 and IP67 ratings protect against dust and water ingress

Related links