Phoenix Contact Male 4 way M12, Straight to Straight Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

£11.15

(exc. VAT)

£13.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.15

*price indicative

RS Stock No.:
281-277
Mfr. Part No.:
1415589
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14155

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Straight

Voltage

250V

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is designed to provide reliable connections for a variety of industrial applications. Featuring a robust 4-position M12 connector and a 5-metre PVC cable, it ensures both flexibility and durability in demanding environments. The straight plug design with A-coding offers optimal connectivity, ideal for streamlined installation processes.

Maintains signal integrity with a carefully structured conductor design

Complies with international standards ensuring compatibility across various applications

Rated for significant temperature ranges offering versatility in challenging environments

Resistant to oil and chemicals suitable for industrial settings

Excellent bending radius facilitates smooth routing in confined spaces

Related links