Phoenix Contact 6 way Sensor Actuator Cable
- RS Stock No.:
- 280-494
- Mfr. Part No.:
- 2806286
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£3.21
(exc. VAT)
£3.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 15 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.21 |
*price indicative
- RS Stock No.:
- 280-494
- Mfr. Part No.:
- 2806286
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 28062 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Number of Contacts A | 6 | |
| Voltage | 250V | |
| Standards/Approvals | EAC-RoHS, INTERBUS CLUB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 28062 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Number of Contacts A 6 | ||
Voltage 250V | ||
Standards/Approvals EAC-RoHS, INTERBUS CLUB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact INTERBUS remote bus cable is shielded, PVC-coated, and RAL 6017 may green in color. It features a 6-wire configuration (3 x 2 x 0.22 mm²) with individual wires color-coded as green-yellow, white-brown, and gray-pink, suitable for fixed installations.
Flame retardant according to VDE 0472
Imprinting color is black
Related links
- Phoenix Contact Female 6 way M12 5 m
- Phoenix Contact Female 6 way M8 to Unterminated 6 way Sensor Actuator Cable, 0.5 m
- Phoenix Contact 6 way Straight Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 6 way M8 to 6 way M12 x 1 Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 1.5 m
