Brad from Molex Male 8 way M12, Straight to Unterminated 8 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 103-976
- Distrelec Article No.:
- 303-80-906
- Mfr. Part No.:
- 1200650964
- Brand:
- Brad from Molex
Bulk discount available
Subtotal (1 unit)*
£45.95
(exc. VAT)
£55.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 88 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £45.95 |
| 5 - 24 | £44.55 |
| 25 - 49 | £43.29 |
| 50 + | £41.89 |
*price indicative
- RS Stock No.:
- 103-976
- Distrelec Article No.:
- 303-80-906
- Mfr. Part No.:
- 1200650964
- Brand:
- Brad from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | Micro-Change | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | NEMA 6P | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series Micro-Change | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals NEMA 6P | ||
Coding A | ||
Brad from Molex Straight Male M12 to Free End Sensor Actuator Cable, 2m Length, 3A - 1200650964
For speedy data transfer between your sensors and equipment, choose this weatherproof Brad from Molex cable. One end has an M12 connector and the other end is unterminated, so you can customise it to suit the needs of your system. The cable has a polyurethane jacket, which provides protection from electric shocks, as well as resistance to oils and abrasion. A sensor actuator cable like this one is frequently used with transducers, switches and proximity sensors.
• Cable length of 2m for easy access to connection points
• Operating temperature range of -20°C to +85°C for use in demanding environments
• IP68 (ingress protection) rating means it's dust-tight and able to withstand 30 minutes immersion in 1.5m of water
Applications
• Process control and automation
• Elevators
What are the dimensions of the male connector?
The male connector has an overall length of 51.31mm and the overall diameter of the knurled barrel is 14.48mm. On the unterminated end, the wires have an overall length of 38.1mm.
Is the cable shielded?
No – this cable is unshielded, which minimises its size and makes it flexible.
Single Ended Leads
2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:
PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A
BRAD - M12
Related links
- Brad from Molex Female 8 way M12 2 m
- Brad from Molex Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 2 m
- Omron Female 8 way M12 to Male 8 way Unterminated Sensor Actuator Cable, 2 m
- Baumer Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 2 m
- Turck Female 8 way M12 2 m
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
