ZF Angular Position Sensor Magnet, 57.33 x 48.3 x 17.7 mm
- RS Stock No.:
- 765-9362
- Mfr. Part No.:
- CU103601
- Brand:
- ZF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-9362
- Mfr. Part No.:
- CU103601
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Application | Angular Position Sensor | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Application Angular Position Sensor | ||
AN8 Series Angular Position Sensors
The AN8 series of angular position sensors are operated by a magnetic actuator near to the face of the sensor. These programmable magnetic position sensors are suitable for various applications including the replacement for smart bearings, pedal position sensors and throttle position sensors.
High tolerance for misalignment
Sensing up to 360 °
5 Vdc ratiometric device
No mechanical interface so no parts to wear out
Operating temperature range -40 → +125 °C
Sensing up to 360 °
5 Vdc ratiometric device
No mechanical interface so no parts to wear out
Operating temperature range -40 → +125 °C
