White Self Amalgamating Tape 19mm x 66m
- RS Stock No.:
- 763-0904
- Mfr. Part No.:
- 9508W 19mm x 66m
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-0904
- Mfr. Part No.:
- 9508W 19mm x 66m
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | PE Foam | |
| Width | 19mm | |
| Length | 66m | |
| Thickness | 0.8mm | |
| Colour | White | |
| Adhesion Strength | 1.5 (PE) | |
| Tensile Strength | 12N/cm | |
| Maximum Operating Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material PE Foam | ||
Width 19mm | ||
Length 66m | ||
Thickness 0.8mm | ||
Colour White | ||
Adhesion Strength 1.5 (PE) | ||
Tensile Strength 12N/cm | ||
Maximum Operating Temperature +90°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
PE Tape 9508
9508 is a double coated polyethylene foam tape with an acrylic adhesive, providing good initial tack and adhesion to a wide variety of surfaces.
Applications:
Assembly of displays (POS)
Light weight emblems
Name plates
Light weight emblems
Name plates
Designd for general purpose mounting and joining
12 month shelf life
12 month shelf life

