Eaton RMQ-Titan Series 3 Position Selector Switch Head, 22 mm Cutout, IP66
- RS Stock No.:
- 847-5326
- Mfr. Part No.:
- 216873 M22S-WRK3
- Brand:
- Eaton
Subtotal (1 unit)*
£14.34
(exc. VAT)
£17.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 66 unit(s) shipping from 06 April 2026
- Plus 5 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.34 |
*price indicative
- RS Stock No.:
- 847-5326
- Mfr. Part No.:
- 216873 M22S-WRK3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | RMQ-Titan | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series RMQ-Titan | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Standards/Approvals RoHS | ||
Mechanical Life 500000Cycles | ||
Eaton RMQ Titan Series Selector Switch Head, 22mm Cutout Diameter, 3 Positions - 216873 M22S-WRK3
This selector switch head is a vital component for various control applications, designed for the Eaton RMQ Titan series. It features a robust black/white toggle actuator, offering a user-friendly interface with three defined positions. The 22mm cutout diameter enhances its compatibility with standard mounting requirements, making it highly versatile across different installations.
Features & Benefits
• 3-position functionality allows for versatile control options
• Latching mechanism ensures setting retention until manually changed
• Durable construction provides long-lasting performance in industrial use
• IP66 rating offers excellent protection against dust and water
• Standardised 22mm cutout supports easy integration into panels
• Thumb-grip design enables comfortable operation and improved handling
Applications
• Used with control panels in machinery and automation systems
• Suitable for electrical and mechanical industry operations
• Ideal for environments requiring frequent switch actuation
• Beneficial in indoor and protected outdoor installations
How does the IP66 rating enhance operational reliability?
The IP66 rating provides exceptional resistance to dust and water ingress, ensuring reliable operation in harsh environmental conditions such as manufacturing facilities or outdoor settings. This protects internal components from damage, extending the lifespan of the switch.
What specific mounting considerations should be noted?
It is important to ensure a cutout diameter of 22mm is properly accommodated when installing the device within a panel. The thumb-grip design also aids in seamless integration while ensuring proper functional access.
Can the actuator's function be modified easily?
Yes, the actuator's stay-put or spring-return function can be changed with appropriate coding parts, allowing users at a mechanical or automation level to tailor functionality according to specific applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head Black Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 4 Position Selector Switch Head IP66
