Better World
Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Black Handle, IP66, IP69K,
- RS Stock No.:
- 173-6715
- Mfr. Part No.:
- 3SU1002-2BL10-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£10.02
(exc. VAT)
£12.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 75 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.02 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 173-6715
- Mfr. Part No.:
- 3SU1002-2BL10-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | SIRIUS ACT 3SU10 | |
| IP Rating | IP66, IP69K, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series SIRIUS ACT 3SU10 | ||
IP Rating IP66, IP69K, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CZ
Siemens SIRIUS ACT 3SU10 Series Selector Switch Head, 22mm Cutout Diameter, IP66/IP67/IP69(IP69K) - 3SU1002-2BL10-0AA0
This selector switch head is a crucial element in automation and electronic control systems. It enables effective user control by providing manual selection across various operational modes. Its robust design and illuminated feature improve visibility in different environments, making it a practical choice for professionals in the electrical and mechanical sectors.
Features & Benefits
• Sleek black actuator for a modern appearance
• Latching actuation ensures secure position retention
• Illuminated design improves visibility in dim conditions
• Rated to IP66, IP67, and IP69K for enhanced protection
• Compact 22mm cut-out simplifies installation
Applications
• Suitable for control panels in machinery and equipment
• Ideal for automation systems that require manual operation
• Utilised in industrial environments needing durable control solutions
• Applicable in electronic systems requiring robust components
What are the installation requirements for this product?
The product needs a standard 22mm cut-out for fitting in control panels.
How is the illumination powered?
Illumination is typically powered via the existing electrical connections in your control system.
Does it support multiple switch acts?
Yes, it allows operation across three distinct positions, providing versatile switching functionality.
Related links
- Siemens 2 Position IP67, IP69K
- Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head IP67 IP66
- Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head IP66 IP69K
- Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head Black Handle IP69K,
- Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head IP66 IP69K
- Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head IP67 IP69K
- Siemens SIRIUS ACT 3SU10 Series 2 Position Illuminated Selector Switch Head IP69K IP67
- Siemens SIRIUS ACT 3SU10 Series 2 Position Illuminated Selector Switch Head IP66 IP69K
