Hynix HY57V641620FTP-H, SDRAM Memory 64Mbit Surface Mount, 133MHz, 54-Pin TSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
668-6186
Mfr. Part No.:
 HY57V641620FTP-H
Brand:
Hynix
Find similar products by selecting one or more attributes.
Select all

Brand

Hynix

Memory Size

64Mbit

Organisation

4M x 16 bit

Data Rate

133MHz

Data Bus Width

16bit

Address Bus Width

14bit

Number of Bits per Word

16bit

Maximum Random Access Time

6ns

Number of Words

1M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.33 x 10.26 x 0.98mm

Height

0.98mm

Length

22.33mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+70 °C

Width

10.26mm

Dynamic RAM, Hynix