StarTech.com External Mini-SAS to External Mini-SAS SCSI Cable Assembly 2m
- RS Stock No.:
- 186-4051
- Mfr. Part No.:
- ISAS88882
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-4051
- Mfr. Part No.:
- ISAS88882
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector 1 | External Mini-SAS | |
| Connector 2 | External Mini-SAS | |
| Sheath Colour | Black | |
| Length | 2m | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector 1 External Mini-SAS | ||
Connector 2 External Mini-SAS | ||
Sheath Colour Black | ||
Length 2m | ||
Outer Sheath Material PVC | ||
ISAS88882 External Mini SAS Cable
The ISAS88882 2m External SAS Cable is designed for high-performance networks, servers, workstations and desktops, supporting data transfer rates of up to 6 Gbps.
This durable Mini SAS cable features SFF-8088 to SFF-8088 plugs for connecting your external SAS devices (controllers, hard drives, SAN storage area network, etc.), and it is TAA-compliant for Federal (GSA Schedule) purchases.
Constructed of high quality materials this 2-meter SAS cable is backed by StarTech.com's Lifetime Warranty.
This durable Mini SAS cable features SFF-8088 to SFF-8088 plugs for connecting your external SAS devices (controllers, hard drives, SAN storage area network, etc.), and it is TAA-compliant for Federal (GSA Schedule) purchases.
Constructed of high quality materials this 2-meter SAS cable is backed by StarTech.com's Lifetime Warranty.
Features & Benefits
• 2x SFF-8088 plugs with latches
• Durable metal connectors
• Supports data transfer rates up to 6 Gbps
• Multi-lane design
• Backwards compatible with SATA devices
• TAA-compliant for Federal (GSA Schedule) purchases
• Prevent accidental disconnections with latching connectors
• Guaranteed reliability
• Durable metal connectors
• Supports data transfer rates up to 6 Gbps
• Multi-lane design
• Backwards compatible with SATA devices
• TAA-compliant for Federal (GSA Schedule) purchases
• Prevent accidental disconnections with latching connectors
• Guaranteed reliability
Applications
• For use in Storage Area Networks, to connect SAS Expander enabled controllers and enclosures
• Connect SAS Controllers to SAS Backplanes
• Connect external hard drive to SAS Controller
• Connect SAS Controllers to SAS Backplanes
• Connect external hard drive to SAS Controller
The ISAS88882 2m External SAS Cable is designed for high-performance networks, servers, workstations and desktops, supporting data transfer rates of up to 6 Gbps.
This durable Mini SAS cable features SFF-8088 to SFF-8088 plugs for connecting your external SAS devices (controllers, hard drives, SAN storage area network, etc.).
Constructed of high quality materials this 2-meter SAS cable is backed by Lifetime Warranty.
This durable Mini SAS cable features SFF-8088 to SFF-8088 plugs for connecting your external SAS devices (controllers, hard drives, SAN storage area network, etc.).
Constructed of high quality materials this 2-meter SAS cable is backed by Lifetime Warranty.
Whats in the package?
• 2m External Serial Attached SCSI SAS Cable - SFF-8088 to SFF-8088
FAQs
What is the main difference between SAS vs SATA cable?
The SATA connection requires two connectors, one for data and one for power. The SAS connection merges power and data into a single edge connected cable.
The SATA connection requires two connectors, one for data and one for power. The SAS connection merges power and data into a single edge connected cable.
