Phoenix Contact Screwdriver Bit, 6.35 mm Tip, PZ1 Tip, 50 mm Overall 5-Piece

Subtotal (1 pack of 5 units)*

£20.14

(exc. VAT)

£24.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£20.14£4.028

*price indicative

RS Stock No.:
858-6278
Mfr. Part No.:
1212591
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Screwdriver Bit

Size

PZ1

Number of Pieces

5

Material

Alloy Steel

Overall Length

50mm

Drive Size

6.35 mm

Standards/Approvals

DIN 50018, DIN 46235, DIN EN 61210, DIN 46230, NF C 63-023, DIN 46228, DIN IEC 60352-2, C22.2 NO. 291-14, UL486A/B, DIN 46234, IEC 60900, IEC/DIN EN 60228 (VDE 0295), DIN EN 60352-2, DIN EN 61238-1, DIN EN 60947-7-1, DIN 8588, EN 60947-1, JIS C 2805, UL 486 F, EN 60900

COO (Country of Origin):
CZ

SF-BIT-PZ 1-50


A silver, 50 mm long, hardened steel, Pozidriv bit suitable for using with holders according to DIN 3126-F6.3/ISO 1173.

Features and Benefits


• Reliable

• Test standard DIN 3126-F6.3/ISO 1173

• Suitable for hard and soft screws

• Secure hold and slipping prevented because of the blade shape

Related links