Phoenix Contact Slotted Screwdriver Bit, SL3.5 Tip
- RS Stock No.:
- 803-4575
- Mfr. Part No.:
- 1212568
- Brand:
- Phoenix Contact
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.39
(exc. VAT)
£23.27
(inc. VAT)
- RS Stock No.:
- 803-4575
- Mfr. Part No.:
- 1212568
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Head Type | Slotted | |
Type | Driver Bit | |
Size | SL3.5 | |
Material | Chrome Vanadium Steel | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Head Type Slotted | ||
Type Driver Bit | ||
Size SL3.5 | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- CZ
25 mm Hex Bits
Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver
Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag
Related links
- RS PRO Slotted Screwdriver Bit, SL3.5 Tip
- Wera Slotted Screwdriver Bit, SL3.5 Tip
- Facom Slotted Screwdriver Bit, SL3.5 Tip
- Wera Slotted Screwdriver Bit 152 mm Overall
- Phoenix Contact Slotted Screwdriver Bit, 5.5 mm Tip
- Phoenix Contact Slotted Screwdriver Bit 0.5 x 3.0 x 70 mm Drive, 70 mm Overall
- Phoenix Contact Hexagon Driver Bit 1/4 in Drive 50 mm Overall
- Phoenix Contact Slotted Driver Bit 1/4 in Drive 50 mm Overall