Cooper Tools Hexagon Screwdriver Bit, Hex 4 Tip
- RS Stock No.:
- 270-8065
- Mfr. Part No.:
- 185-4MM
- Brand:
- Cooper Tools
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-8065
- Mfr. Part No.:
- 185-4MM
- Brand:
- Cooper Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Tools | |
| Head Type | Hexagon | |
| Type | Driver Bit | |
| Size | Hex 4 | |
| Select all | ||
|---|---|---|
Brand Cooper Tools | ||
Head Type Hexagon | ||
Type Driver Bit | ||
Size Hex 4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Male hexagon socket-head bits
Male hexagon socket-head bits for use on hexagon socket-head screws.
Available in 8 metric sizes: 1.5 / 2 / 2.5 / 3 / 4 / 5 / 6 / 7 mm.
Available in packs of 5.
Available in 8 metric sizes: 1.5 / 2 / 2.5 / 3 / 4 / 5 / 6 / 7 mm.
Available in packs of 5.
