Phoenix Contact 1/4 in Hex, 50 mm Overall
- RS Stock No.:
- 170-618
- Mfr. Part No.:
- 1212590
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£35.11
(exc. VAT)
£42.13
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.11 |
*price indicative
- RS Stock No.:
- 170-618
- Mfr. Part No.:
- 1212590
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bit Holder | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Overall Length | 50mm | |
| Material | Alloy Tool Steel | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bit Holder | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
Overall Length 50mm | ||
Material Alloy Tool Steel | ||
Standards/Approvals EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact adapter insert is a universal bit holder with E6.3-1/4 inch drive, featuring automatic locking and one-hand operation. It is magnetic and suitable for bits according to DIN 3126 C6.3 and E6.3. Ideal for various applications, this tool is a versatile addition to your toolkit.
Automatic locking for secure usage
One-hand operation for ease
Magnetic for easy bit handling
Suitable for DIN 3126 C6.3 bits
Related links
- Wera 1/4 in Hex Hex, 50 mm Overall
- Wera 899 1/4 in Hex Hex, 50 mm Overall
- SAM 19127-9M 1/4 in Hex Socket Accessories, 50 mm Overall
- SAM 19127-11M 1/4 in Hex Bit Holder, 50 mm Overall
- SAM 19127-7M 1/4 in Hex Bit Holder, 50 mm Overall
- SAM 19127-12M 1/4 in Hex Bit Holder, 50 mm Overall
- RS PRO 1/4 in (Hexagon) Hex Hex, 50 mm Overall
- Wera 6.35 mm Hex, 50 mm Overall
