Phoenix Contact Ratchet Tool Set 47 Pieces
- RS Stock No.:
- 133-960
- Mfr. Part No.:
- 1200292
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£126.98
(exc. VAT)
£152.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 03 April 2026
- Plus 3 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.98 |
*price indicative
- RS Stock No.:
- 133-960
- Mfr. Part No.:
- 1200292
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver Set | |
| Number of Pieces | 47 | |
| Material | Chrome Vanadium Steel | |
| Drive Size | 1/4 in | |
| Drive Type | Ratchet | |
| Sub Type | Tool Set | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver Set | ||
Number of Pieces 47 | ||
Material Chrome Vanadium Steel | ||
Drive Size 1/4 in | ||
Drive Type Ratchet | ||
Sub Type Tool Set | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Phoenix Contact Screwdriver Set, 47 Pieces, Chrome Vanadium Steel - 1200292
This screwdriver set is a comprehensive 47-piece tool set, designed for versatility and efficiency in various tasks. Constructed from durable chrome vanadium steel, it includes a variety of drive types, such as Hex, Phillips, Pozidriv, Slotted, and Torx. This well-organised set comes in a robust case for secure storage and easy transport.
Features & Benefits
• 48-tooth ratchet allows for precise work in tight spaces
• Flexible 150mm extension for hard-to-reach areas
• Knurled sockets ensure a solid grip during operation
• Comprehensive selection of 1/4 inches socket sizes included
• Special edge geometries prevent damage to screw heads
• Lightweight case offers convenient portability and protection
Applications
• Ideal for assembly tasks in mechanical industries
• Suited for electrical maintenance and repairs
• Compatible with a wide range of fasteners in electronics
• Effective for professionals requiring multi-functional tools
What types of screwdrivers are included in this tool set?
The set features various screwdriver types, including Phillips, Pozidriv, Hex, Slotted, and Torx for comprehensive fastening options.
How does the ratcheting mechanism benefit workloads?
The 48-tooth ratcheting mechanism facilitates precise movements, allowing for efficient work even in confined spaces.
What materials are used in the construction of the case?
The case is made from breakage-resistant plastic with metal fastenings, ensuring durability and secure storage of tools.
What is the advantage of using chrome vanadium steel for the tools?
Chrome vanadium steel provides enhanced strength and longevity, ensuring that the tools withstand heavy use without compromising performance.
Can this set be easily transported?
Yes, the lightweight case design ensures easy transport, making it convenient for use in different work settings.
Related links
- Phoenix Contact Tool Set 1 Pieces
- Phoenix Contact Slotted, Flat Tool Set 4 Pieces
- Phoenix Contact Slotted, Phillips Tool Set 7 Pieces
- Phoenix Contact, Slotted Tool Set 17 Pieces
- Phoenix Contact, Phillips Tool Set 10 Pieces
- Phoenix Contact Slotted, Flat Tool Set 3 Pieces
- Phoenix Contact Pozidriv, Pozidriv Tool Set 6 Pieces
- Phoenix Contact Torx, Offset Tool Set 9 Pieces
