HAZET 5 piece Plastic Screw Extractor

Bulk discount available

Subtotal (1 set)*

£23.70

(exc. VAT)

£28.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Set(s)
Per Set
1 - 9£23.70
10 +£21.80

*price indicative

RS Stock No.:
647-024
Mfr. Part No.:
840/5
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Number of Pieces

5

Product Type

Screw Extractor

Set Contents

840-1, 840-3, 840-2, 840-4, 840-5

Case Material

Plastic

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE
The HAZET Screw Extractor is a precision tool designed for removing damaged, rusted, or broken screws and bolts without harming surrounding threads. Ideal for automotive, mechanical, and industrial repairs, it features a hardened steel body for durability and a reverse-threaded design that grips securely as you turn counter clockwise.

Removes damaged or seized screws and bolts

Reverse threaded for secure grip and extraction

High strength and hardened steel

Related links