Phoenix Contact PSRclassic PSR-SCP 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 8 Safety Contacts
- RS Stock No.:
- 666-7038
- Distrelec Article No.:
- 304-01-211
- Mfr. Part No.:
- 2963912
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£327.71
(exc. VAT)
£393.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £327.71 |
*price indicative
- RS Stock No.:
- 666-7038
- Distrelec Article No.:
- 304-01-211
- Mfr. Part No.:
- 2963912
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Supply Voltage | 24V ac/dc | |
Number of Channels | 1, 2 | |
Safety Contacts | 8 | |
Function | Emergency Stop | |
Auxiliary Contacts | 1 | |
Range | PSRclassic | |
Safety Category ISO 13849-1 | 4 | |
PL ISO 13849-1 | e | |
SIL IEC 61508 | 3 | |
Terminal Type | Screw | |
Configurable | No | |
Width | 45mm | |
Series | PSR-SCP | |
Depth | 114.5mm | |
Length | 99mm | |
Performance Level | e | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Supply Voltage 24V ac/dc | ||
Number of Channels 1, 2 | ||
Safety Contacts 8 | ||
Function Emergency Stop | ||
Auxiliary Contacts 1 | ||
Range PSRclassic | ||
Safety Category ISO 13849-1 4 | ||
PL ISO 13849-1 e | ||
SIL IEC 61508 3 | ||
Terminal Type Screw | ||
Configurable No | ||
Width 45mm | ||
Series PSR-SCP | ||
Depth 114.5mm | ||
Length 99mm | ||
Performance Level e | ||
- COO (Country of Origin):
- DE
PSR Safety Relay, E-Stop & Safety Door Monitoring - Phoenix Contact
The PSR classic safety relays for single or two-channel emergency stop (E-Stop) and safety door monitoring from Phoenix Contact can be connected easily without the need for additional settings on the relay. They are an excellent solution when your system or machine only requires a few reliable safety functions.
Features and Benefits:
Large selection of safety functions
1 signalling current path
Manual monitored and automatic activation in one
Basic or reinforced insulation
Screw or spring-cage connection available
Able to switch functions easily
LED status display for fast wiring and clear diagnostics
Fast installation and start-up
1 signalling current path
Manual monitored and automatic activation in one
Basic or reinforced insulation
Screw or spring-cage connection available
Able to switch functions easily
LED status display for fast wiring and clear diagnostics
Fast installation and start-up
Standards
Up to Cat. 4/PL e (ISO 13849-1), SILCL 3 (IEC 62061), SIL 3 (IEC 61508).
Phoenix Contact Safety Relay, 24V AC/DC - PSR-SCP- 24UC/ESAM4/8X1/1X2 - 2963912
Looking for a way to enhance your equipment's safety system and improve reliability? Use this safety relay contact from Phoenix Contact. It measures the performance of the contacts and quickly cuts off power if a fault is detected, preventing damage to both users and a connected device.
With its eight enabling current paths, you can use this relay for multiple operations at once, making it a versatile choice. The wide 5 to 250V AC/DC output switching voltage means you can use it with a wide range of equipment, while a 4kV surge protection rating prevents damage from electrical malfunctions. You'll find it easy to identify the device's status thanks to the LED (light-emitting diode) signal.
This component is easy to mount on DIN rails without the need for specialist tools. It can be installed in any position to suit your individual setup. The PBT (polybutylene terephthalate) casing has high impact resistance so the relay is protected against the demands of challenging environments.
With its eight enabling current paths, you can use this relay for multiple operations at once, making it a versatile choice. The wide 5 to 250V AC/DC output switching voltage means you can use it with a wide range of equipment, while a 4kV surge protection rating prevents damage from electrical malfunctions. You'll find it easy to identify the device's status thanks to the LED (light-emitting diode) signal.
This component is easy to mount on DIN rails without the need for specialist tools. It can be installed in any position to suit your individual setup. The PBT (polybutylene terephthalate) casing has high impact resistance so the relay is protected against the demands of challenging environments.
• Silver tin oxide contact material has low contact resistance for reliable connections
• IP20 (ingress protection) rating indicates protection against damage from manual handling
• Broad operating temperature range of -20°C to +55°C for use in harsh environments
• IP20 (ingress protection) rating indicates protection against damage from manual handling
• Broad operating temperature range of -20°C to +55°C for use in harsh environments
Related links
- Phoenix Contact PSRclassic PSR-SPP 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 8 Safety Contacts
- Phoenix Contact PSRclassic PSR-SCP 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
- Phoenix Contact PSRclassic PSR-SCP- 24UC/ESAM4/2X1/1X2 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 2
- Phoenix Contact PSRclassic PSR-SCP- 24UC/ESA4/3X1/1X2/B 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 3
- Phoenix Contact PSRclassic PSR-SCP- 24UC/THC4/2X1/1X2 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 2
- Phoenix Contact PSRclassic PSR-SCP- 24UC/ESA4/2X1/1X2 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 2
- Phoenix Contact PSRclassic PSR-SCP- 24UC/ESM4/3X1/1X2/B 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 3
- Phoenix Contact PSRclassic PSR-SCP- 24UC/ESL4/3X1/1X2/B 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 3