Phoenix Contact PSRclassic PSR SCP Coupling Relay 24V ac/dc, Dual-Channel

Subtotal (1 unit)*

£87.93

(exc. VAT)

£105.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.93

*price indicative

RS Stock No.:
265-9125
Mfr. Part No.:
2981839
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Supply Voltage

24V ac/dc

Number of Channels

2

Function

Safety Monitoring

Range

PSRclassic

Series

PSR SCP

COO (Country of Origin):
DE
The Phoenix Contact Coupling relay is safe read back due to force-guided signal contact in accordance.

Safe read back due to force-guided signal contact in accordance with EN 50205
Easy proof test according to IEC 61508 thanks to integrated signal contact
1 or 2-channel control
3 enabling current paths, 3 confirmation current paths

Related links