Phoenix Contact PSRclassic PSR-SCP Coupling Relay 24V dc 1 Safety Contacts
- RS Stock No.:
 - 241-6138
 - Mfr. Part No.:
 - 2981978
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£129.46
(exc. VAT)
£155.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 25 unit(s) shipping from 12 November 2025
 - Plus 999,999,974 unit(s) shipping from 28 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £129.46 | 
*price indicative
- RS Stock No.:
 - 241-6138
 - Mfr. Part No.:
 - 2981978
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Supply Voltage | 24V dc | |
| Safety Contacts | 1 | |
| Range | PSRclassic | |
| Series | PSR-SCP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Supply Voltage 24V dc  | ||
Safety Contacts 1  | ||
Range PSRclassic  | ||
Series PSR-SCP  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact's coupling relay couples digital output signals from failsafe controllers to I/O devices (valves, etc.) for electrical isolation and power adaptation. It has one enabling current path and one signal contact.
Narrow 17.5 mm housing
Up to SIL 3 in accordance with IEC 61508
With built-in, replaceable fuse in the enabling current path
Easy proof test according to IEC 61508 thanks to integrated signal contact
Long service life thanks to filtering of controller tes
Up to SIL 3 in accordance with IEC 61508
With built-in, replaceable fuse in the enabling current path
Easy proof test according to IEC 61508 thanks to integrated signal contact
Long service life thanks to filtering of controller tes
Related links
- Phoenix Contact PSRclassic PSR-SCP Coupling Relay 24V dc 3 Safety Contacts
 - Phoenix Contact PSRclassic PSR-SCP- 24DC/FSP/2X1/1X2 Coupling Relay 24V dc 3 Safety Contacts
 - Phoenix Contact PSRclassic PSR SCP Coupling Relay 24V ac/dc, Dual-Channel
 - Phoenix Contact PSRclassic PSR-SCP 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
 - Phoenix Contact PSRclassic PSR-SCP 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 8 Safety Contacts
 - Phoenix Contact PSRclassic PSR-SCP Safety Relay 24V dc, Dual-Channel 2 Safety Contacts
 - Phoenix Contact PSRclassic PSR-SCP Safety Relay 24V dc, Single Channel 3 Safety Contacts
 - Phoenix Contact PSRclassic PSR-SCP-24DC/ESD/5X1/1X2/300 Safety Relay 24V dc, Dual-Channel 6 Safety Contacts