Phoenix Contact PSRclassic PSR-SPP Safety Relay 24V dc, Dual-Channel 3 Safety Contacts
- RS Stock No.:
 - 241-6135
 - Mfr. Part No.:
 - 2981813
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£215.73
(exc. VAT)
£258.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 19 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £215.73 | 
*price indicative
- RS Stock No.:
 - 241-6135
 - Mfr. Part No.:
 - 2981813
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Supply Voltage | 24V dc | |
| Number of Channels | 2 | |
| Safety Contacts | 3 | |
| Function | Emergency Stop | |
| Range | PSRclassic | |
| Series | PSR-SPP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Supply Voltage 24V dc  | ||
Number of Channels 2  | ||
Safety Contacts 3  | ||
Function Emergency Stop  | ||
Range PSRclassic  | ||
Series PSR-SPP  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact's safety relay is for emergency stop and safety door monitoring. It has automatic or manual activation, 2 N/O contacts with a fixed dropout delay of 0.1 s.
Mounting type DIN rail mounting
Degree of protection IP20
Min. degree of protection of inst. location IP54
Housing material polyamide
Width 22.5 mm
Height 112 mm
Depth 114.5 mm
Degree of protection IP20
Min. degree of protection of inst. location IP54
Housing material polyamide
Width 22.5 mm
Height 112 mm
Depth 114.5 mm
Related links
- Phoenix Contact PSRclassic PSR-SPP Safety Relay 24V dc, Dual-Channel 3 Safety Contacts
 - Phoenix Contact PSRclassic PSR-SPP Safety Relay 24V dc, Dual-Channel 2 Safety Contacts
 - Phoenix Contact PSRclassic PSR-SPP Safety Relay 24V dc, Dual-Channel 5 Safety Contacts
 - Phoenix Contact PSRclassic PSR-SPP Safety Relay 24V dc, Dual-Channel
 - Phoenix Contact PSRclassic PSR SPP Safety Relay 24V dc, Dual-Channel
 - Phoenix Contact PSRclassic PSR SPP Safety Relay 24V ac/dc, Dual-Channel
 - Phoenix Contact PSRclassic PSR SCP Safety Relay 230V ac/dc, Dual-Channel 3 Safety Contacts
 - Phoenix Contact PSRclassic PSR-SPP Safety Relay 24V dc, Single Channel 4 Safety Contacts
 
