Phoenix Contact PSRclassic PSR-SPP Coupling Relay 24V ac/dc, Single Channel 5 Safety Contacts

Subtotal (1 unit)*

£71.64

(exc. VAT)

£85.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.64

*price indicative

RS Stock No.:
241-6129
Mfr. Part No.:
2963970
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

5

Range

PSRclassic

Safety Category ISO 13849-1

1

PL ISO 13849-1

c

SIL IEC 61508

1

Terminal Type

Push In

Standards Met

DIN EN 50178

Safety Category

1

Depth

112mm

Series

PSR-SPP

Width

22.5mm

Performance Level

c

COO (Country of Origin):
DE

Phoenix Contact Safety Relay, 5 Safety Contacts, 24V Supply Voltage - 2963970


This safety relay from Phoenix Contact with a supply voltage of 24V is a reliable solution for industrial applications. With force-guided contacts and multiple enabling and confirmation current paths, this safety relay ensures safe and efficient operation. The compact design and easy proof testing make it an ideal choice for automation and electrical systems.

Features & Benefits


• Safe and reliable signal exchange with force-guided signal contacts
• Easy proof testing according to IEC 61508 with integrated signal contact
• 5 enabling current paths and 2 confirmation current paths for enhanced safety
• Compact design with pluggable push-in terminal block for easy installation

Applications


• Interlocking and control systems in industrial automation
• Safety circuits in machinery and equipment
• Automatic lighting control in building automation
• Emergency stop systems in manufacturing processes

Can it support multiple enabling current paths?


Yes, this safety relay comes with 5 enabling current paths and 2 confirmation current paths for added safety.

Will it work in harsh environmental conditions?


The safety relay is designed to operate in a wide temperature range (-20°C to 55°C) and is suitable for industrial applications.

Is it compatible with other Phoenix Contact devices?


Yes, it can be integrated with other Phoenix Contact products for seamless automation solutions.

Related links