Phoenix Contact PSRclassic PSR-SPP Safety Relay 24V dc, Dual-Channel 3 Safety Contacts
- RS Stock No.:
- 241-6124
- Mfr. Part No.:
- 2963925
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£170.81
(exc. VAT)
£204.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £170.81 |
*price indicative
- RS Stock No.:
- 241-6124
- Mfr. Part No.:
- 2963925
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Supply Voltage | 24V dc | |
Number of Channels | 2 | |
Safety Contacts | 3 | |
Function | Emergency Stop | |
Range | PSRclassic | |
Series | PSR-SPP | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Supply Voltage 24V dc | ||
Number of Channels 2 | ||
Safety Contacts 3 | ||
Function Emergency Stop | ||
Range PSRclassic | ||
Series PSR-SPP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's safety relay is for emergency stop and safety door monitoring. It has single or dual channel operation, three enabling current paths and has DIN rail mounting.
Nominal operating mode 100% operating factor
Rated insulation voltage 250 V
Nominal input voltage UN 24 V AC/DC
Concurrence ∞
Recovery time 1 s
Protective circuit Surge protection
Rated insulation voltage 250 V
Nominal input voltage UN 24 V AC/DC
Concurrence ∞
Recovery time 1 s
Protective circuit Surge protection
Suppressor diode
Maximum switching voltage 250 V AC/DC
Minimum switching voltage 10 V AC/DC
Maximum switching voltage 250 V AC/DC
Minimum switching voltage 10 V AC/DC
Related links
- Phoenix Contact PSRclassic PSR-SPP Safety Relay 24V dc, Dual-Channel 3 Safety Contacts
- Phoenix Contact PSRclassic PSR-SPP Safety Relay 24V dc, Dual-Channel 2 Safety Contacts
- Phoenix Contact PSRclassic PSR-SPP Safety Relay 24V dc, Dual-Channel 5 Safety Contacts
- Phoenix Contact PSRclassic PSR SPP Safety Relay 24V dc, Dual-Channel
- Phoenix Contact PSRclassic PSR-SPP Safety Relay 24V dc, Dual-Channel
- Phoenix Contact PSRclassic PSR SPP Safety Relay 24V ac/dc, Dual-Channel
- Phoenix Contact PSRclassic PSR-SPP Safety Relay 24V dc, Single Channel 4 Safety Contacts
- Phoenix Contact PSRclassic PSR-SPP-24DC/URD3/4X1/2X2/3 Safety Relay 24V dc, Single Channel 6 Safety Contacts