Phoenix Contact PSRclassic PSR-SPP 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 8 Safety Contacts
- RS Stock No.:
 - 212-8812
 - Distrelec Article No.:
 - 304-23-240
 - Mfr. Part No.:
 - 2963996
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£327.71
(exc. VAT)
£393.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £327.71 | 
*price indicative
- RS Stock No.:
 - 212-8812
 - Distrelec Article No.:
 - 304-23-240
 - Mfr. Part No.:
 - 2963996
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Supply Voltage | 24V dc | |
| Number of Channels | 1, 2 | |
| Safety Contacts | 8 | |
| Function | Emergency Stop | |
| Auxiliary Contacts | 1 | |
| Range | PSRclassic | |
| Series | PSR-SPP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Supply Voltage 24V dc  | ||
Number of Channels 1, 2  | ||
Safety Contacts 8  | ||
Function Emergency Stop  | ||
Auxiliary Contacts 1  | ||
Range PSRclassic  | ||
Series PSR-SPP  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact safety relay is designed for two-hand control devices. It has synchronous activation monitoring.
Automatic activation
Low housing width
Low housing width
Related links
- Phoenix Contact PSRclassic PSR-SCP 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 8 Safety Contacts
 - Phoenix Contact PSRclassic PSR-SPP 1 Auxiliary Contacts Safety Relay 24V dc, Single Channel 2 Safety Contacts
 - Phoenix Contact PSRclassic PSR-SPP- 24UC/SDC4/2X1/B 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 2 Safety
 - Phoenix Contact PSRclassic PSR-SPP-24UC/ESAM4/3X1/1X2/B 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 3
 - Phoenix Contact PSRclassic PSR-SCP 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
 - Phoenix Contact PSRclassic PSR 1 Auxiliary Contacts Coupling Relay 24V ac/dc, Single/Dual-Channel 5 Safety Contacts
 - Pilz 777140 1 Auxiliary Contacts Expansion Module 24V ac/dc, Single/Dual-Channel 8 Safety Contacts
 - Pilz PNOZ X PZE 9 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 8 Safety Contacts
 
