uvex sportsyle Anti-Mist UV Safety Glasses, Brown PC Lens, Vented
- RS Stock No.:
- 185-3505
- Mfr. Part No.:
- 9193064
- Brand:
- uvex
Subtotal (1 unit)*
£8.13
(exc. VAT)
£9.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.13 |
*price indicative
- RS Stock No.:
- 185-3505
- Mfr. Part No.:
- 9193064
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Brown | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Anti-Mist Coating | Yes | |
| Scratch Resistant | Yes | |
| Bifocal | No | |
| EN175 Welding Safe | No | |
| EN166 Eye Protection | F, K, N, T | |
| EN207/208 Laser Safe | No | |
| EN166 Frame Marking | W 166 FT CE | |
| Series | sportsyle | |
| EN166 Lens Marking | 5-1.4 W 1 FTKN CE | |
| Frame Material | Plastic | |
| Lens Material | PC | |
| Vented | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Brown | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN166 Eye Protection F, K, N, T | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking W 166 FT CE | ||
Series sportsyle | ||
EN166 Lens Marking 5-1.4 W 1 FTKN CE | ||
Frame Material Plastic | ||
Lens Material PC | ||
Vented Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Uvex Sportstyle CBR 65 White/Black Safety Glasses
The uvex sportstyle CBR65 with new generation blue light reducing lens is ideal for those working indoors under harsh light conditions, those working with screens, applications that require high levels of concentration or working outdoors. It delivers a noticeable soothing effect to the eyes helping reduce eye strain and the fatigue this can lead to.
The CBR65 lens shade reduces blue light by up to 50% at 450nm – ideal for high visual requirements in extremely bright artificial light, harsh lighting conditions indoors or outdoors
Features & Benefits
• sporty, lightweight safety spectacle with a contoured lens that will fit
narrow and wider faces equally well
• the combination of soft padding around the brow with ergonomically
shaped side arms and soft-grip temple ends provide a comfortable,
secure fit without pressure
• soft, adjustable nose pad allows spectacle to be adapted to the wearer
to deliver a comfortable, non-slip and pressure-free fit
• robust polycarbonate lens with uvexs proven supravision coating
technology
– permanent anti-fog and scratch-resistant lens
• UV400 – 100% protection against dangerous UV radiation up to 400 nm
• a sustainable benefit: lenses can be replaced when required
narrow and wider faces equally well
• the combination of soft padding around the brow with ergonomically
shaped side arms and soft-grip temple ends provide a comfortable,
secure fit without pressure
• soft, adjustable nose pad allows spectacle to be adapted to the wearer
to deliver a comfortable, non-slip and pressure-free fit
• robust polycarbonate lens with uvexs proven supravision coating
technology
– permanent anti-fog and scratch-resistant lens
• UV400 – 100% protection against dangerous UV radiation up to 400 nm
• a sustainable benefit: lenses can be replaced when required
Related links
- uvex sportsyle Anti-Mist UV Safety Glasses Vented
- uvex sportsyle Anti-Mist UV Safety Glasses Vented
- uvex sportsyle Anti-Mist UV Safety Spectacles, Clear PC Lens
- uvex pheos nxt Anti-Mist UV Safety Glasses Vented
- uvex pheos cx2 Anti-Mist UV Safety Glasses Vented
- uvex pheos Anti-Mist UV Safety Glasses Vented
- uvex pheos Anti-Mist UV Safety Glasses Vented
- uvex pheos Anti-Mist UV Safety Glasses Vented
