Heraeus PT1000 RTD Sensor, 9.5mm Long, Class A +350°C Max
- RS Stock No.:
- 453-8076
- Mfr. Part No.:
- M1020 1000 A
- Brand:
- Heraeus
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 453-8076
- Mfr. Part No.:
- M1020 1000 A
- Brand:
- Heraeus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Heraeus | |
Sensor Type | PT1000 | |
Probe Length | 9.5mm | |
Minimum Temperature Sensed | -30°C | |
Maximum Temperature Sensed | +350°C | |
Termination Type | Solder | |
Accuracy | Class A | |
Response Time | 0.4 m/s | |
Select all | ||
---|---|---|
Brand Heraeus | ||
Sensor Type PT1000 | ||
Probe Length 9.5mm | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +350°C | ||
Termination Type Solder | ||
Accuracy Class A | ||
Response Time 0.4 m/s | ||