Schmersal Rope Pull Switch, 20m, NO/NC, Straight
- RS Stock No.:
- 323-7328
- Mfr. Part No.:
- ZS71-10-1S-VDA
- Brand:
- Schmersal
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 323-7328
- Mfr. Part No.:
- ZS71-10-1S-VDA
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Normal State Configuration | NO/NC | |
| Cable Length | 20m | |
| Mounting Orientation | Straight | |
| IP Rating | IP65 | |
| Length | 152.5mm | |
| Width | 52mm | |
| Depth | 57mm | |
| Maximum Operating Temperature | +70°C | |
| Maximum Current | 6A | |
| Dimensions | 152.5 x 52 x 57mm | |
| Minimum Operating Temperature | -25°C | |
| Conduit Entry | M20 x 1.5 | |
| Maximum AC Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Normal State Configuration NO/NC | ||
Cable Length 20m | ||
Mounting Orientation Straight | ||
IP Rating IP65 | ||
Length 152.5mm | ||
Width 52mm | ||
Depth 57mm | ||
Maximum Operating Temperature +70°C | ||
Maximum Current 6A | ||
Dimensions 152.5 x 52 x 57mm | ||
Minimum Operating Temperature -25°C | ||
Conduit Entry M20 x 1.5 | ||
Maximum AC Voltage 400V | ||
RoHS Status: Not Applicable