Petzl B50A Handled Rope Clamp Aluminium, Nylon, Stainless Steel

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-3751
Mfr. Part No.:
B50A
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Handled Rope Clamp

Rope Diameter

9 → 13mm

Horizontal/Vertical Use

Horizontal and Vertical Use

Material

Aluminium, Nylon, Stainless Steel

Removable Rope Grab

Yes

Manual Lock

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
TW

Petzl RESCUCENDER Rope Clamp


Petzl RESCUCEBDER is an openable CAM-loaded rope clamp. The rope clamp is designed to be used for haul systems as a tractor or progress capture device. Simple to use and ergonomic.

FEATURES and BENEFITS:


RESCUCENDER – CAM-loaded rope clamp

Designed for use in haul systems as a tractor or progress capture device

Openable CAM allows installation or removal of the rope clamp at any point on the rope

Independent safety catches on each side

Easy opening and reduced risk of accidental opening

Equipped with an unlocked indicator

CAM integrated into the frame for easy handling

Large attachment hole to aid carabiner rotation

Integrated CAM spring avoiding snagging with increased durability

Simple to use

Ergonomic

SPECIFICATIONS:


Made from – Aluminium, Nylon, Stainless Steel

Weight – 260 g

Rope compatibility – 9 mm to 13 mm

Standards

CE EN 567, CE EN 12841 type B, EAC, NFPA 1983 Technical Use