3M HF100 Series Ribbon Cable, 26-Way, 1.27mm Pitch

Stock information currently inaccessible
RS Stock No.:
815-7848
Mfr. Part No.:
HF100/26TP 100FT
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Pitch

1.27mm

Number of Ways

26

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

HF100

Width

33 mm

Conductor Strand Type

Stranded

Minimum Operating Temperature

-40°C

Number of Strands

7

Sheath Colour

Blue/White

Maximum Operating Temperature

+105°C

Voltage Rating

150 V

Capacitance

47.9pF/m

Operating Temperature Range

-40 → +105 °C

Size of Strands

36

Characteristic Impedance

119 Ω

Core Strands

7/36

COO (Country of Origin):
US

3M LSZH Twisted Pair Flat Cable


LSZH insulation is low smoke, low toxicity and reduces the risk to firefighters, it also reduces soot and corrosion damage to equipment nearby.

·LSZH Insulation
·Low smoke low toxicity combustion gases
·28 AWG wire
·Halogen Free Polyolefin (PO) Material

Standards

UL, IEC 61034-2:2005, NF X 70-100-2:2006, RoHS, UL: E42769, Style Number: 21008


Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment. Colour coded ribbon cable with alternate twisted pair and parallel conductor sections. Twisting of adjacent conductors reduces crosstalk whilst the flat sections at regular intervals still facilitate easy termination.