Amphenol Spectra-Strip Series Ribbon Cable, 8-Way
- RS Stock No.:
- 754-2201
- Mfr. Part No.:
- 111-2803-008
- Brand:
- Amphenol
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 754-2201
- Mfr. Part No.:
- 111-2803-008
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Ways | 8 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 | |
| Series | Spectra-Strip | |
| Width | 7.12 mm | |
| Voltage Rating | 300 V | |
| Conductor Strand Type | Stranded | |
| Sheath Colour | Multicoloured | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Ways 8 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 | ||
Series Spectra-Strip | ||
Width 7.12 mm | ||
Voltage Rating 300 V | ||
Conductor Strand Type Stranded | ||
Sheath Colour Multicoloured | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
Amphenol Spectra-Strip, Spectra-Bond, Flat Bonded Ribbon Cable, 0.89mm pitch
Amphenol Spectra-Strip, Spectra-Bond Parallel conductor cable, suitable for use in a wide variety of interconnective applications that require point to point wiring, these Spectra-Bond cables are fully compatible with crimping, soldering and wire wrapping termination methods, cables are PVC insulated and colour coded and bonded together to form a flat ribbon.
Rated at 300V - 1.3A
0.89mm pitch
28AWG with 7 strands of 36AWG
Insulation easily separated
Low cost point to point wiring
0.89mm pitch
28AWG with 7 strands of 36AWG
Insulation easily separated
Low cost point to point wiring
Note
Colours: Brown, red, orange, yellow, green, blue, violet, grey, white, black and repeat
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
