Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable, 19-Way, 0.3mm Pitch

Bulk discount available

Subtotal (1 unit)*

£4.12

(exc. VAT)

£4.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.12
10 - 49£3.82
50 +£3.31

*price indicative

RS Stock No.:
249-2806
Mfr. Part No.:
15032-0619
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.3mm

Terminated/Unterminated

Unterminated

Number of Ways

19

Screened/Unscreened

Unscreened

Series

Premo-Flex FFC Jumper

Width

6 mm

Fire Behaviour

Heat Resistant

COO (Country of Origin):
CN
The Molex Premo Flex FFC jumper cables with ear tabs deliver durable and flexible PCB connection solutions with a range of custom and off the shelf options, including assemblies with Easy On FPC Connectors. These options enable designers to maximize PCB space, reduce component costs and provide devices with reliable board to board connections. It also provides design options for space constrained applications. It has many applications including consumer, home appliances, medical, automotive, industrial, etc.

Mates with Easy On FPC Connector
Ear Tabs provided
Offers design flexibility
Multiple standard circuit count available
Locking with notches for better retention in high shock and vibration environments

Related links