Molex 15366 Series, Flat Ribbon Ribbon Cable, 203 mm Length, 30, Type A to Type A
- RS Stock No.:
- 222-9425
- Distrelec Article No.:
- 302-22-357
- Mfr. Part No.:
- 153660329
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.15
(exc. VAT)
£10.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 86 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.15 |
| 10 + | £8.72 |
*price indicative
- RS Stock No.:
- 222-9425
- Distrelec Article No.:
- 302-22-357
- Mfr. Part No.:
- 153660329
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 30 | |
| Number of Contacts B | 30 | |
| Series | 15366 | |
| Cable Length | 203mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 30 | ||
Number of Contacts B 30 | ||
Series 15366 | ||
Cable Length 203mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
The Molex premo flex shielded flat flexible cable jumpers offers a wide range of standard options for applications requiring protection from electromagnetic interference. It can be used in consumer, medical, Datacom and industrial application. It has 203 mm length and 30 circuit.
Shielded cable
Custom capabilities available
Low profile, ultrathin foil aluminium shielding and fine pitch
Tin plating delivers economical connectivity
Related links
- Molex 15366 Series 203 mm Length Type A to Type A
- Molex 15366 Series 203 mm Length Type A to Type A
- Molex 15366 Series 203 mm Length Type A to Type A
- Molex 15366 Series 203 mm Length Type A to Type A
- Molex 15366 Series 203 mm Length Type A to Type A
- Molex 15366 Series 203 mm Length Type A to Type A
- Molex 15366 Series 203 mm Length Type A to Type A
- Molex 15366 Series 203 mm Length Type A to Type A
