Molex 15366 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 30, Type A to Type A
- RS Stock No.:
- 222-9422
- Mfr. Part No.:
- 153660325
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 20 units)*
£83.84
(exc. VAT)
£100.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | £4.192 | £83.84 |
| 100 - 180 | £3.656 | £73.12 |
| 200 + | £3.509 | £70.18 |
*price indicative
- RS Stock No.:
- 222-9422
- Mfr. Part No.:
- 153660325
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 30 | |
| Number of Contacts B | 30 | |
| Series | 15366 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 30 | ||
Number of Contacts B 30 | ||
Series 15366 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
The Molex premo flex shielded flat flexible cable jumpers offers a wide range of standard options for applications requiring protection from electromagnetic interference. It can be used in consumer, medical, Datacom and industrial application. It has 152 mm length and 30 circuit.
Shielded cable
Custom capabilities available
Low profile, ultrathin foil aluminium shielding and fine pitch
Tin plating delivers economical connectivity
Related links
- Molex FFC Ribbon Cable 0.5mm Pitch
- Molex 21020 Series FFC Ribbon Cable 0.5mm Pitch FFC Connector to FFC Connector
- Molex 15016 Series FFC Ribbon Cable 0.5mm Pitch
- Molex 15166 Series FFC Ribbon Cable 0.5mm Pitch, 102mm Length
- Molex 15022 Series FFC Ribbon Cable 0.5mm Pitch, 305mm Length
- Molex 15020 Series FFC Ribbon Cable 0.5mm Pitch, 76mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex 15022 Series FFC Ribbon Cable 0.5mm Pitch, 102mm Length
