Molex 15366 Series, Flat Ribbon Ribbon Cable, 203 mm Length, 16, Type A to Type A
- RS Stock No.:
- 222-9413
- Mfr. Part No.:
- 153660175
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£8.38
(exc. VAT)
£10.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.38 |
| 10 + | £8.00 |
*price indicative
- RS Stock No.:
- 222-9413
- Mfr. Part No.:
- 153660175
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 16 | |
| Number of Contacts B | 16 | |
| Series | 15366 | |
| Cable Length | 203mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 16 | ||
Number of Contacts B 16 | ||
Series 15366 | ||
Cable Length 203mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
The Molex premo flex shielded flat flexible cable jumpers offers a wide range of standard options for applications requiring protection from electromagnetic interference. It can be used in consumer, medical, Datacom and industrial application. It has 203 mm length and 16 circuit.
Shielded cable
Custom capabilities available
Low profile, ultrathin foil aluminium shielding and fine pitch
Tin plating delivers economical connectivity
Related links
- Molex 15366 Series 203 mm Length Type A to Type A
- Molex 15366 Series 203 mm Length Type A to Type A
- Molex 15366 Series 203 mm Length Type A to Type A
- Molex 15366 Series 203 mm Length Type A to Type A
- Molex 15366 Series 203 mm Length Type A to Type A
- Molex 15366 Series 203 mm Length Type A to Type A
- Molex 15366 Series 203 mm Length Type A to Type A
- Molex 15366 Series 203 mm Length Type A to Type A
